Part Details for P0603Y3361BNT by Vishay Sfernice
Overview of P0603Y3361BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y3361BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0603Y3361BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5062 | Buy Now |
Part Details for P0603Y3361BNT
P0603Y3361BNT CAD Models
P0603Y3361BNT Part Data Attributes
|
P0603Y3361BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603Y3361BNT
Vishay Sfernice
RES,SMT,THIN FILM,3.36K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y3361BNT
This table gives cross-reference parts and alternative options found for P0603Y3361BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y3361BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y3361BBPD | Fixed Resistor, Thin Film, 0.125W, 3360ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y3361BNT vs P0603Y3361BBPD |
BLU0603ER-3361-BT10W | Fixed Resistor, Thin Film, 0.1W, 3360ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3361BNT vs BLU0603ER-3361-BT10W |
AMF06033K360.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 3360ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y3361BNT vs AMF06033K360.1%10PPM/KNP5 |
RBP06BBK3361 | Fixed Resistor, Thin Film, 0.125W, 3360ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y3361BNT vs RBP06BBK3361 |
P0603Y3361BBT | Fixed Resistor, Thin Film, 0.125W, 3360ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y3361BNT vs P0603Y3361BBT |
BLU0603-3361-BB10Q | Fixed Resistor, Thin Film, 0.1W, 3360ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3361BNT vs BLU0603-3361-BB10Q |
P0603Y3361WNTD | Fixed Resistor, Thin Film, 0.125W, 3360ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y3361BNT vs P0603Y3361WNTD |
BLU0603P-3361-BB10Q | Fixed Resistor, Thin Film, 0.1W, 3360ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3361BNT vs BLU0603P-3361-BB10Q |
RN731JTTD3361B10 | Fixed Resistor, Thin Film, 0.063W, 3360ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Y3361BNT vs RN731JTTD3361B10 |
WF06W3361ATL | Fixed Resistor, Thin Film, 0.1W, 3360ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | P0603Y3361BNT vs WF06W3361ATL |