Part Details for P0603Y3000BBW by Vishay Intertechnologies
Overview of P0603Y3000BBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y3000BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2172
|
Newark | P 0603 Y 3000 B B Wp /Waffle Pack Or Tape & Reel |Vishay P0603Y3000BBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0603Y3000BBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 300 Ohm 0.1% 0.125 W ?10 ppm/?C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y3000BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8105 / $4.8667 | Buy Now |
Part Details for P0603Y3000BBW
P0603Y3000BBW CAD Models
P0603Y3000BBW Part Data Attributes
|
P0603Y3000BBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y3000BBW
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y3000BBW
This table gives cross-reference parts and alternative options found for P0603Y3000BBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y3000BBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603AKT300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Y3000BBW vs RNCF0603AKT300R |
239080443001L | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | P0603Y3000BBW vs 239080443001L |
RP73C1J300RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603Y3000BBW vs RP73C1J300RBTG |
AR03ATBX3000N | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | P0603Y3000BBW vs AR03ATBX3000N |
RNCF0603ATT300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Y3000BBW vs RNCF0603ATT300R |
CRT0603-BW-3000EAS | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603Y3000BBW vs CRT0603-BW-3000EAS |
RP73C1J300RATD | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Y3000BBW vs RP73C1J300RATD |
WF06W3000BALQ | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y3000BBW vs WF06W3000BALQ |
RT0603BRB07300RL | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y3000BBW vs RT0603BRB07300RL |
RP73C1J300RATG | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Y3000BBW vs RP73C1J300RATG |