Part Details for P0603Y2501PNT by Vishay Intertechnologies
Overview of P0603Y2501PNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y2501PNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2909
|
Newark | P 0603 Y 2501 P N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y2501PNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $8.1300 | Buy Now |
DISTI #
P0603Y2501PNT
|
Avnet Americas | Res Thin Film 0603 2.5kOhm 0.02% 1/8W ?10ppm/?C Molded T/R - Custom Tape W/Leader (Alt: P0603Y2501PNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.5415 / $7.4155 | Buy Now |
DISTI #
72-P0603Y2501PNT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 Y 2501 P N TR e2 | 0 |
|
$6.6600 | Order Now |
Part Details for P0603Y2501PNT
P0603Y2501PNT CAD Models
P0603Y2501PNT Part Data Attributes
|
P0603Y2501PNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y2501PNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2500ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |