Part Details for P0603Y2001BNTE by Vishay Intertechnologies
Overview of P0603Y2001BNTE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y2001BNTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2901
|
Newark | P 0603 Y 2001 B N Tr2500 E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y2001BNTE RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
P0603Y2001BNTE
|
Avnet Americas | Resistor Thin Film 2kOhm 0.1% 0603 T/R - Tape and Reel (Alt: P0603Y2001BNTE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.0442 / $5.0139 | Buy Now |
DISTI #
72-P0603Y2001BNTE
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 Y 2001 B N TR2500 e2 | 0 |
|
$4.5000 / $8.6500 | Order Now |
DISTI #
P0603Y2001BNTE
|
Avnet Abacus | (Alt: P0603Y2001BNTE) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0603Y2001BNTE
P0603Y2001BNTE CAD Models
P0603Y2001BNTE Part Data Attributes
|
P0603Y2001BNTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y2001BNTE
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y2001BNTE
This table gives cross-reference parts and alternative options found for P0603Y2001BNTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y2001BNTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERA3ARW202V | Panasonic Electronic Components | $0.3662 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603Y2001BNTE vs ERA3ARW202V |
P0603Y2001BNTA | Vishay Intertechnologies | $5.9714 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2001BNTE vs P0603Y2001BNTA |
P0603Y2001BN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, GREEN | P0603Y2001BNTE vs P0603Y2001BN |
ERA3ARB202V | Panasonic Electronic Components | $0.2535 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603Y2001BNTE vs ERA3ARB202V |
P0603Y2001BNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2001BNTE vs P0603Y2001BNTC |
P0603Y2001BBT | Vishay Intertechnologies | $6.2672 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2001BNTE vs P0603Y2001BBT |
RNCF0603BKT2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2001BNTE vs RNCF0603BKT2K00 |
RNCF0603BTT2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2001BNTE vs RNCF0603BTT2K00 |
P0603Y2001BBW | Vishay Intertechnologies | $6.2844 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2001BNTE vs P0603Y2001BBW |
P0603Y2001BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2001BNTE vs P0603Y2001BB |