Part Details for P0603Y1873BBT by Vishay Intertechnologies
Overview of P0603Y1873BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y1873BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0130
|
Newark | P 0603 Y 1873 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603Y1873BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0603Y1873BBT
|
Avnet Americas | Resistor Thin Film 187kOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603Y1873BBT) Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.0442 / $5.0139 | Buy Now |
DISTI #
72-P0603Y1873BBT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 Y 1873 B B TR | 0 |
|
$4.5000 / $8.6500 | Order Now |
Part Details for P0603Y1873BBT
P0603Y1873BBT CAD Models
P0603Y1873BBT Part Data Attributes
|
P0603Y1873BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1873BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 187000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1873BBT
This table gives cross-reference parts and alternative options found for P0603Y1873BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1873BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-AW-1873ELF | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603Y1873BBT vs CRT0603-AW-1873ELF |
RP73C1J187KATDF | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Y1873BBT vs RP73C1J187KATDF |
PRC0603TTC10Y187K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y1873BBT vs PRC0603TTC10Y187K+-0.05% |
P0603Y1873WN | RESISTOR, THIN FILM, 0.125 W, 0.05 %, 10 ppm, 187000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | P0603Y1873BBT vs P0603Y1873WN |
RT0603WRB13187K | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | P0603Y1873BBT vs RT0603WRB13187K |
CMP0603187K0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1873BBT vs CMP0603187K0.1%10PPM/KKP10 |
CMP0603187K0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1873BBT vs CMP0603187K0.1%10PPM/KNP10 |
CMP0603187K0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 187000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1873BBT vs CMP0603187K0.05%10PPM/KKP20 |
AR03ABBX1873 | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603Y1873BBT vs AR03ABBX1873 |
RT0603BRB07187KL | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y1873BBT vs RT0603BRB07187KL |