Part Details for P0603Y1502WNT0933 by Vishay Intertechnologies
Results Overview of P0603Y1502WNT0933 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0603Y1502WNT0933 Information
P0603Y1502WNT0933 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P0603Y1502WNT0933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4947
|
Newark | P 0603 Y 1502 W N Tr R0933 E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y1502WNT0933 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6700 / $6.4700 | Buy Now |
DISTI #
P0603Y1502WNT0933
|
Avnet Americas | Res Thin Film 0603 15K Ohm 0.05% 1/8W ?10ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P060... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.5875 / $5.9101 | Buy Now |
Part Details for P0603Y1502WNT0933
P0603Y1502WNT0933 CAD Models
P0603Y1502WNT0933 Part Data Attributes
|
P0603Y1502WNT0933
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1502WNT0933
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 0.05% +/-Tol, 0603
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Tolerance | 0.05% |