Part Details for P0603Y1273BNT by Vishay Intertechnologies
Results Overview of P0603Y1273BNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0603Y1273BNT Information
P0603Y1273BNT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P0603Y1273BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P7239
|
Newark | P 0603 Y 1273 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y1273BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5400 / $5.3200 | Buy Now |
DISTI #
P0603Y1273BNT
|
Avnet Americas | SMD Chip Resistor, 127 kOhm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precisi... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.4544 / $4.7911 | Buy Now |
DISTI #
72-P0603Y1273BNT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 Y 1273 B N TR e2 RoHS: Compliant | 0 |
|
$4.6400 / $8.9200 | Order Now |
DISTI #
P0603Y1273BNT
|
Avnet Abacus | SMD Chip Resistor 127 kOhm 01 125 mW 0603 1608 Metric Thin Film AntiSulfur High Precision - Tape an... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603Y1273BNT
P0603Y1273BNT CAD Models
P0603Y1273BNT Part Data Attributes
|
P0603Y1273BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1273BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 127000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1273BNT
This table gives cross-reference parts and alternative options found for P0603Y1273BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1273BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC10X127K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y1273BNT vs PRC0603TC10X127K+-0.1% |
PRC0603TC10X127K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y1273BNT vs PRC0603TC10X127K+-0.05% |
AR03ABBX1273N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y1273BNT vs AR03ABBX1273N |
RP73C1J127KBTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 127000ohm, SURFACE MOUNT, 0603, CHIP | P0603Y1273BNT vs RP73C1J127KBTDF |
BLU0603P-1273-BT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | P0603Y1273BNT vs BLU0603P-1273-BT10W |
BLU0603-1273-BB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | P0603Y1273BNT vs BLU0603-1273-BB10Q |
RT0603BRB07127KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y1273BNT vs RT0603BRB07127KL |
CRT0603-BW-1273ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603Y1273BNT vs CRT0603-BW-1273ELF |
BLU0603P-1273-BB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | P0603Y1273BNT vs BLU0603P-1273-BB10Q |
RP73C1J127KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 127000ohm, SURFACE MOUNT, 0603, CHIP | P0603Y1273BNT vs RP73C1J127KBTG |