Part Details for P0603Y1210BNT by Vishay Sfernice
Overview of P0603Y1210BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y1210BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0603Y1210BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6721 | Buy Now |
Part Details for P0603Y1210BNT
P0603Y1210BNT CAD Models
P0603Y1210BNT Part Data Attributes
|
P0603Y1210BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603Y1210BNT
Vishay Sfernice
RES,SMT,THIN FILM,121 OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1210BNT
This table gives cross-reference parts and alternative options found for P0603Y1210BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1210BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1210BBPA | Fixed Resistor, Thin Film, 0.125W, 121ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y1210BNT vs P0603Y1210BBPA |
AMF0603121R0.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1210BNT vs AMF0603121R0.05%10PPM/KNS |
BLU0603ER-1210-AB10W | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1210BNT vs BLU0603ER-1210-AB10W |
BLU0603-1210-BT10W | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1210BNT vs BLU0603-1210-BT10W |
AR03ABBX1210N | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | P0603Y1210BNT vs AR03ABBX1210N |
RT0603BRB10121RL | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | P0603Y1210BNT vs RT0603BRB10121RL |
TP0310B1210T5E | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603Y1210BNT vs TP0310B1210T5E |
RN73H1JGTD1210B10 | Fixed Resistor, Metal Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y1210BNT vs RN73H1JGTD1210B10 |
BLU0603ER-1210-BB10Q | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1210BNT vs BLU0603ER-1210-BB10Q |
PRC0603TTC10Y121R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 121ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y1210BNT vs PRC0603TTC10Y121R+-0.05% |