There are no models available for this part yet.
Overview of P0603K1302FNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0603K1302FNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ0072
|
Newark | P 0603 K 1302 F N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603K1302FNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.3300 | Buy Now | |
DISTI #
P0603K1302FNT
|
Avnet Americas | Resistor Thin Film Anti-Sulfured Precision 13kOhm 125mW 1% 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: P0603K1302FNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.3878 / $4.1709 | Buy Now | |
DISTI #
P0603K1302FNT
|
Avnet Abacus | Resistor Thin Film Anti-Sulfured Precision 13kOhm 125mW 1% 2-Pin 0603 T/R (Alt: P0603K1302FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for P0603K1302FNT by Vishay Intertechnologies
Part Data Attributes for P0603K1302FNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
27 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for P0603K1302FNT
This table gives cross-reference parts and alternative options found for P0603K1302FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603K1302FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP1302F100 | Fixed Resistor, Metal Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K1302FNT vs RN73R1JTTP1302F100 |
BLU0603P-1302-FT101Q | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1302FNT vs BLU0603P-1302-FT101Q |
BLU0603P-1302-FB101W | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1302FNT vs BLU0603P-1302-FB101W |
BLU0603P-1302-FT101 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1302FNT vs BLU0603P-1302-FT101 |
RN73H1JGTD1302F100 | Fixed Resistor, Metal Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K1302FNT vs RN73H1JGTD1302F100 |
BLU0603ER-1302-FB101 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1302FNT vs BLU0603ER-1302-FB101 |
BLU0603-1302-FT101Q | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1302FNT vs BLU0603-1302-FT101Q |
P0603K1302FNTB | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603K1302FNT vs P0603K1302FNTB |
BLU0603ER-1302-FB101Q | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1302FNT vs BLU0603ER-1302-FB101Q |
BLU0603-1302-FB101Q | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1302FNT vs BLU0603-1302-FB101Q |