Part Details for P0603H6813BBT by Vishay Intertechnologies
Overview of P0603H6813BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H6813BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2818
|
Newark | P 0603 H 6813 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603H6813BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4800 / $5.2500 | Buy Now |
DISTI #
P0603H6813BBT
|
Avnet Americas | Res Thin Film 0603 681K Ohm 0.1% 1/8W ?50ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603H6813BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.0912 / $5.1017 | Buy Now |
DISTI #
72-P0603H6813BBT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 H 6813 B B TR | 0 |
|
$4.5800 / $8.8100 | Order Now |
Part Details for P0603H6813BBT
P0603H6813BBT CAD Models
P0603H6813BBT Part Data Attributes
|
P0603H6813BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H6813BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H6813BBT
This table gives cross-reference parts and alternative options found for P0603H6813BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H6813BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX036813BEP2 | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H6813BBT vs RTX036813BEP2 |
CMP0603681K0.1%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H6813BBT vs CMP0603681K0.1%50PPM/KKP20 |
TP0350B6813R4E | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H6813BBT vs TP0350B6813R4E |
P0603H6813BNPA | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H6813BBT vs P0603H6813BNPA |
AR03BBDX6813N | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | P0603H6813BBT vs AR03BBDX6813N |
PRC0603TC50X681K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H6813BBT vs PRC0603TC50X681K+-0.1% |
239040446814L | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | P0603H6813BBT vs 239040446814L |
RTX036813BETP | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H6813BBT vs RTX036813BETP |
SF06Q6813BTLA | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H6813BBT vs SF06Q6813BTLA |
RT0603BRE13681KL | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H6813BBT vs RT0603BRE13681KL |