Part Details for P0603H3012DBT by Vishay Intertechnologies
Overview of P0603H3012DBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H3012DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P6671
|
Newark | P 0603 H 3012 D B Tr /Waffle Pack Or Tape & Reel |Vishay P0603H3012DBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 / $4.4600 | Buy Now |
DISTI #
P0603H3012DBT
|
Avnet Americas | Res Thin Film 0603 30.1K Ohm 0.5% 1/8W ?50ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603H3012DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3076 / $3.7571 | Buy Now |
DISTI #
72-P0603H3012DBT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 H 3012 D B TR | 0 |
|
$3.3700 / $7.0500 | Order Now |
DISTI #
P0603H3012DBT
|
Avnet Abacus | (Alt: P0603H3012DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0603H3012DBT
P0603H3012DBT CAD Models
P0603H3012DBT Part Data Attributes
|
P0603H3012DBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H3012DBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603H3012DBT
This table gives cross-reference parts and alternative options found for P0603H3012DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H3012DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060330K10.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H3012DBT vs AMF060330K10.5%50PPM/KKS |
AMF060330K10.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H3012DBT vs AMF060330K10.5%50PPM/KNP10 |
P0603H3012DNPD | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H3012DBT vs P0603H3012DNPD |
BLU0603-3012-DT50W | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3012DBT vs BLU0603-3012-DT50W |
RP73G1J30K1DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 30100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603H3012DBT vs RP73G1J30K1DTD |
AT0603DRE0730K1L | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H3012DBT vs AT0603DRE0730K1L |
WF06Q3012DTL | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 30100ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | P0603H3012DBT vs WF06Q3012DTL |
BLU0603-3012-DT50Q | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3012DBT vs BLU0603-3012-DT50Q |
CAR060330.1KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | P0603H3012DBT vs CAR060330.1KOHMS0.5%50PPMHP |
BLU0603-3012-DB50W | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3012DBT vs BLU0603-3012-DB50W |