Part Details for P0603H2741FBT by Vishay Intertechnologies
Overview of P0603H2741FBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H2741FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4902
|
Newark | P 0603 H 2741 F B Tr /Waffle Pack Or Tape & Reel |Vishay P0603H2741FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $4.3700 | Buy Now |
DISTI #
P0603H2741FBT
|
Avnet Americas | Res Thin Film 0603 2.74K Ohm 1% 3/20W ?50ppm/?C Molded SMD T/R - Custom Tape W/Leader (Alt: P0603H2741FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0917 / $3.5734 | Buy Now |
DISTI #
72-P0603H2741FBT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 H 2741 F B TR | 0 |
|
$3.2100 / $6.7000 | Order Now |
Part Details for P0603H2741FBT
P0603H2741FBT CAD Models
P0603H2741FBT Part Data Attributes
|
P0603H2741FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H2741FBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H2741FBT
This table gives cross-reference parts and alternative options found for P0603H2741FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H2741FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS0603Q2741F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H2741FBT vs AS0603Q2741F-T5 |
WF06Q2741FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H2741FBT vs WF06Q2741FTLQ |
BLU0603P-2741-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | P0603H2741FBT vs BLU0603P-2741-FT50 |
9T06031A2741FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H2741FBT vs 9T06031A2741FBPFT |
239040472742L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H2741FBT vs 239040472742L |
BLU0603M-2741-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | P0603H2741FBT vs BLU0603M-2741-FT50Q |
RN73H1JTTD2741F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603H2741FBT vs RN73H1JTTD2741F50 |
RBP06FTS2741 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | P0603H2741FBT vs RBP06FTS2741 |
RTX032741FEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | P0603H2741FBT vs RTX032741FEP2 |
TP0350F2741RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | P0603H2741FBT vs TP0350F2741RCE |