Part Details for P0603H2492FNE2 by Vishay Intertechnologies
Overview of P0603H2492FNE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H2492FNE2
P0603H2492FNE2 CAD Models
P0603H2492FNE2 Part Data Attributes
|
P0603H2492FNE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H2492FNE2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 24900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H2492FNE2
This table gives cross-reference parts and alternative options found for P0603H2492FNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H2492FNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J24K9FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603H2492FNE2 vs RP73G1J24K9FTD |
BLU0603ER-2492-FB50 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H2492FNE2 vs BLU0603ER-2492-FB50 |
RP73G1J24K9FTDG | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H2492FNE2 vs RP73G1J24K9FTDG |
9T06031A2492FBPFT | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H2492FNE2 vs 9T06031A2492FBPFT |
CRT0603-FZ-2492EST | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603H2492FNE2 vs CRT0603-FZ-2492EST |
TP0350F2492TCE | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H2492FNE2 vs TP0350F2492TCE |
239040472493L | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H2492FNE2 vs 239040472493L |
9T06031A2492FBPF4 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H2492FNE2 vs 9T06031A2492FBPF4 |
BLU0603A-2492-FB50Q | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H2492FNE2 vs BLU0603A-2492-FB50Q |
PRC0603TC50Y24.9K+-1% | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H2492FNE2 vs PRC0603TC50Y24.9K+-1% |