Part Details for P0603E8250DNT by Vishay Intertechnologies
Results Overview of P0603E8250DNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0603E8250DNT Information
P0603E8250DNT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P0603E8250DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P6271
|
Newark | P 0603 E 8250 D N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E8250DNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $4.4000 | Buy Now |
DISTI #
P0603E8250DNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 825 Ohm 0.5% 0.125 W ?25 ppm/?C 2-Pin SM... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5200 / $4.1051 | Buy Now |
Part Details for P0603E8250DNT
P0603E8250DNT CAD Models
P0603E8250DNT Part Data Attributes
|
P0603E8250DNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E8250DNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E8250DNT
This table gives cross-reference parts and alternative options found for P0603E8250DNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E8250DNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1J825RDTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 825ohm, SURFACE MOUNT, 0603, CHIP | P0603E8250DNT vs RP73F1J825RDTG |
P0603E8250DBW | Vishay Intertechnologies | $5.2058 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E8250DNT vs P0603E8250DBW |
RT0603DRD13825RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E8250DNT vs RT0603DRD13825RL |
RP73F1J825RDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | P0603E8250DNT vs RP73F1J825RDTDG |
BLU0603ER-8250-DB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | P0603E8250DNT vs BLU0603ER-8250-DB25 |
RNCH0603DKE825R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E8250DNT vs RNCH0603DKE825R |
RT0603DRD10825RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | P0603E8250DNT vs RT0603DRD10825RL |
BLU0603ER-8250-DB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | P0603E8250DNT vs BLU0603ER-8250-DB25W |
BLU0603A-8250-DB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | P0603E8250DNT vs BLU0603A-8250-DB25 |
BLU0603-8250-DT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | P0603E8250DNT vs BLU0603-8250-DT25Q |