Part Details for P0603E8250DB by Vishay Intertechnologies
Overview of P0603E8250DB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E8250DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0603E8250DB
|
Avnet Americas | Res Thin Film 0603 825 Ohm 0.5% 1/8W ?25ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0603E8250DB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.1639 / $3.0969 | Buy Now |
Part Details for P0603E8250DB
P0603E8250DB CAD Models
P0603E8250DB Part Data Attributes
|
P0603E8250DB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E8250DB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E8250DB
This table gives cross-reference parts and alternative options found for P0603E8250DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E8250DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTD8250D25 | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E8250DB vs RN731JTTD8250D25 |
BLU0603M-8250-DB25W | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8250DB vs BLU0603M-8250-DB25W |
AMF0603825R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E8250DB vs AMF0603825R0.5%25PPM/KKS |
RN731JLTD8250D25 | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E8250DB vs RN731JLTD8250D25 |
BLU0603M-8250-DT25Q | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8250DB vs BLU0603M-8250-DT25Q |
P0603E8250DNT | RES,SMT,THIN FILM,825 OHMS,75WV,.5% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | P0603E8250DB vs P0603E8250DNT |
CRT0603-DY-8250ELF | Fixed Resistor, Thin Film, 0.1W, 825ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | P0603E8250DB vs CRT0603-DY-8250ELF |
P0603E8250DGPB | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E8250DB vs P0603E8250DGPB |
RT0603DRD10825RL | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | P0603E8250DB vs RT0603DRD10825RL |
BLU0603-8250-DT25Q | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8250DB vs BLU0603-8250-DT25Q |