Part Details for P0603E5110BNT by Vishay Intertechnologies
Overview of P0603E5110BNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E5110BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P6145
|
Newark | P 0603 E 5110 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E5110BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 / $4.8800 | Buy Now |
DISTI #
P0603E5110BNT
|
Avnet Americas | Res Thin Film 0603 511 Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Waffle Pack - Custom Tape W/Leader (Alt: P0603E5110BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6505 / $4.3902 | Buy Now |
DISTI #
72-P0603E5110BNT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 E 5110 B N TR e2 RoHS: Compliant | 0 |
|
$4.0000 / $7.5800 | Order Now |
DISTI #
P0603E5110BNT
|
Avnet Abacus | - Tape and Reel (Alt: P0603E5110BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E5110BNT
P0603E5110BNT CAD Models
P0603E5110BNT Part Data Attributes
|
P0603E5110BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E5110BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E5110BNT
This table gives cross-reference parts and alternative options found for P0603E5110BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E5110BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-5110-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | P0603E5110BNT vs BLU0603ER-5110-AT25Q |
WF06R5110BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E5110BNT vs WF06R5110BTLQ |
BLU0603ER-5110-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E5110BNT vs BLU0603ER-5110-BT25 |
NTRH06B5110CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E5110BNT vs NTRH06B5110CTRF |
RT0603WRD13511RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E5110BNT vs RT0603WRD13511RL |
PRC0603TC25511R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E5110BNT vs PRC0603TC25511R+/-0.1% |
P0603E5110BNW | Vishay Intertechnologies | $5.5039 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E5110BNT vs P0603E5110BNW |
P0603E5110WNTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E5110BNT vs P0603E5110WNTB |
CRT0603-BY-5110ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E5110BNT vs CRT0603-BY-5110ELF |
AMF0603511R0.1%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E5110BNT vs AMF0603511R0.1%25PPM/KKP10 |