Part Details for P0603E2493BNT by Vishay Intertechnologies
Overview of P0603E2493BNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2493BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8320
|
Newark | P 0603 E 2493 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E2493BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
P0603E2493BNT
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0603E2493BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6505 / $4.3902 | Buy Now |
DISTI #
72-P0603E2493BNT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 E 2493 B N TR e2 | 0 |
|
$3.9400 / $7.5800 | Order Now |
DISTI #
P0603E2493BNT
|
Avnet Abacus | SMD Chip Resistor, 249 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E2493BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E2493BNT
P0603E2493BNT CAD Models
P0603E2493BNT Part Data Attributes
|
P0603E2493BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2493BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2493BNT
This table gives cross-reference parts and alternative options found for P0603E2493BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2493BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A2493BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E2493BNT vs 9T06031A2493BAPFT |
RTX032493BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E2493BNT vs RTX032493BDP2 |
RN73H1JTTD2493B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603E2493BNT vs RN73H1JTTD2493B25 |
BLU0603A-2493-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E2493BNT vs BLU0603A-2493-BB25W |
BLU0603A-2493-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E2493BNT vs BLU0603A-2493-BB25Q |
BLU0603-2493-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E2493BNT vs BLU0603-2493-BT25Q |
BLU0603ER-2493-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E2493BNT vs BLU0603ER-2493-BT25W |
SF06R2493BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E2493BNT vs SF06R2493BALQ |
BLU0603ER-2493-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E2493BNT vs BLU0603ER-2493-BT25 |
RP73F1J249KBTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 249000ohm, SURFACE MOUNT, 0603, CHIP | P0603E2493BNT vs RP73F1J249KBTDF |