Part Details for P0603E2431BBT by Vishay Intertechnologies
Overview of P0603E2431BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2431BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5839
|
Newark | P 0603 E 2431 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603E2431BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
P0603E2431BBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 2.43K Ohm 0.1% 0.125 W ?25 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603E2431BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6505 / $4.3902 | Buy Now |
Part Details for P0603E2431BBT
P0603E2431BBT CAD Models
P0603E2431BBT Part Data Attributes
|
P0603E2431BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2431BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2431BBT
This table gives cross-reference parts and alternative options found for P0603E2431BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2431BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2431-AT25 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2431BBT vs BLU0603P-2431-AT25 |
BLU0603P-2431-BB25Q | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2431BBT vs BLU0603P-2431-BB25Q |
239064432432L | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | P0603E2431BBT vs 239064432432L |
RP73F1J2K43BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 2430ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E2431BBT vs RP73F1J2K43BTG |
BLU0603-2431-BB25W | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2431BBT vs BLU0603-2431-BB25W |
239060432432L | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | P0603E2431BBT vs 239060432432L |
PRC0603TTC252.43K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | P0603E2431BBT vs PRC0603TTC252.43K+/-0.1% |
P0603E2431WBTC | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2431BBT vs P0603E2431WBTC |
RT0603WRD102K43L | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | P0603E2431BBT vs RT0603WRD102K43L |
AMF06032K430.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E2431BBT vs AMF06032K430.05%25PPM/KKP5 |