Part Details for P0603E1963BNT by Vishay Intertechnologies
Overview of P0603E1963BNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E1963BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2794
|
Newark | P 0603 E 1963 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E1963BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
P0603E1963BNT
|
Avnet Americas | SMD Chip Resistor, 196 kOhm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0603E1963BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6505 / $4.3902 | Buy Now |
DISTI #
72-P0603E1963BNT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 E 1963 B N TR e2 | 0 |
|
$3.9400 / $7.5800 | Order Now |
DISTI #
P0603E1963BNT
|
Avnet Abacus | SMD Chip Resistor, 196 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E1963BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E1963BNT
P0603E1963BNT CAD Models
P0603E1963BNT Part Data Attributes
|
P0603E1963BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E1963BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E1963BNT
This table gives cross-reference parts and alternative options found for P0603E1963BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E1963BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC25196K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | P0603E1963BNT vs PRC0603TC25196K+/-0.1% |
BLU0603ER-1963-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E1963BNT vs BLU0603ER-1963-BT25 |
RTX031963BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E1963BNT vs RTX031963BDP2 |
BLU0603A-1963-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E1963BNT vs BLU0603A-1963-BT25Q |
BLU0603ER-1963-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E1963BNT vs BLU0603ER-1963-BB25W |
NTRH06B1963CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E1963BNT vs NTRH06B1963CTRF |
BLU0603-1963-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E1963BNT vs BLU0603-1963-BB25W |
RN73R1JTTP1963B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E1963BNT vs RN73R1JTTP1963B25 |
RT0603BRD10196KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | P0603E1963BNT vs RT0603BRD10196KL |
PRC0603TTC25196K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E1963BNT vs PRC0603TTC25196K+/-0.1% |