Part Details for P0603C8062BBT by Vishay Intertechnologies
Overview of P0603C8062BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603C8062BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2781
|
Newark | P 0603 C 8062 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603C8062BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.6700 | Buy Now |
DISTI #
P0603C8062BBT
|
Avnet Americas | Resistor Thin Film 80.6kOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603C8062BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2619 / $6.0818 | Buy Now |
DISTI #
72-P0603C8062BBT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 C 8062 B B TR RoHS: Not Compliant | 0 |
|
$5.7600 / $10.8200 | Order Now |
Part Details for P0603C8062BBT
P0603C8062BBT CAD Models
P0603C8062BBT Part Data Attributes
|
P0603C8062BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603C8062BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603C8062BBT
This table gives cross-reference parts and alternative options found for P0603C8062BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C8062BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Z8062BB | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | P0603C8062BBT vs P0603Z8062BB |
P0603C8062BGTE | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8062BBT vs P0603C8062BGTE |
P0603Z8062BNPA | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8062BBT vs P0603Z8062BNPA |
P0603C8062WNTC | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8062BBT vs P0603C8062WNTC |
P0603C8062BBPA | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8062BBT vs P0603C8062BBPA |
P0603C8062BBPT | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8062BBT vs P0603C8062BBPT |
P0603Z8062WNPD | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8062BBT vs P0603Z8062WNPD |
P0603C8062WNWA | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C8062BBT vs P0603C8062WNWA |