Part Details for P0602AAMC by Littelfuse Inc
Overview of P0602AAMC by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for P0602AAMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-P0602AAMC
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 25/50V RoHS: Not Compliant | 0 |
|
$1.3000 / $2.7000 | Order Now |
Part Details for P0602AAMC
P0602AAMC CAD Models
P0602AAMC Part Data Attributes:
|
P0602AAMC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0602AAMC
Littelfuse Inc
Silicon Surge Protector, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 25 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0602AAMC
This table gives cross-reference parts and alternative options found for P0602AAMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0602AAMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0602AAMCL | Silicon Surge Protector, 40V V(BO) Max, 20A, ROHS COMPLIANT, PLASTIC, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P0602AAMC vs P0602AAMCL |
P0602AAMC | Silicon Surge Protector, 20A, MODIFIED TO-220, 3 PIN | Teccor | P0602AAMC vs P0602AAMC |