Part Details for P060-006 by Tripp Lite
Overview of P060-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P060-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0630
|
Newark | Power Cord, Bs1363 Plug-Iec C5, 6 , 2.5A, Connector Type A:Bs 1363, Connector Type B:Iec 60320 C5, Cable Length - Metric:1.8M, Current Rating:2.5A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P060-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $21.2900 | Buy Now |
DISTI #
TL906-ND
|
DigiKey | CORD BS1363A TO IEC 320-C5 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$18.3187 / $23.3700 | Buy Now |
DISTI #
P060-006
|
Avnet Americas | 6FT STANDARD UK COMPUTER POWER CORD C5 TO BS-1363 UK PLUG 6' - Bulk (Alt: P060-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P060-006
|
Mouser Electronics | AC Power Cords 6FT C5/BS-1363 POWER CORD RoHS: Compliant | 0 |
|
$18.3100 / $23.3200 | Order Now |
DISTI #
70101600
|
RS | AC CORD, BS1363(UK) TO C5, 250V, 2.5A, 6 FT | Tripp Lite P060-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8000 / $21.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.5000 / $23.1700 | Buy Now | |
DISTI #
P060-006
|
Avnet Americas | 6FT STANDARD UK COMPUTER POWER CORD C5 TO BS-1363 UK PLUG 6' - Bulk (Alt: P060-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Standard UK Computer Power Cord | 0 |
|
$49.9900 | Buy Now |
Part Details for P060-006
P060-006 CAD Models
P060-006 Part Data Attributes:
|
P060-006
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P060-006
Tripp Lite
POWER CORD ADAPTER 6'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | CONNECT DEVICES LIKE PCS, MOBILE CARTS TO POWER OUTLETS | |
Connector Side1 | BS1363 UK PLUG | |
Connector Side2 | IEC-320-C5 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |