Part Details for P0599NL by Pulse Electronics Corporation
Overview of P0599NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0599NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0624
|
Newark | Ind, pwr,1.1Uh,38A, tor, sm Npb/Tray |Pulse P0599NL RoHS: Not Compliant Min Qty: 860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5000 | Buy Now |
DISTI #
553-1868-5-ND
|
DigiKey | INDUCT ARRAY 2 COIL 2.1UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
358 In Stock |
|
$2.1825 / $4.2900 | Buy Now |
DISTI #
P0599NL
|
Avnet Americas | Toroidal Inductor, 1.1 uH, 38 A, 1.1 Milliohm, ± 15%, SMD - Trays (Alt: P0599NL) RoHS: Compliant Min Qty: 860 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9680 / $2.2381 | Buy Now |
DISTI #
673-P0599NL
|
Mouser Electronics | Coupled Inductors IND BIGFOOT RoHS: Compliant | 232 |
|
$2.5700 / $4.2900 | Buy Now |
|
Future Electronics | HCCI-80 Series 1.1 uH 1.3 mOhm 38 A Surface Mount Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 860 Package Multiple: 20 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1500 / $2.4000 | Buy Now |
|
Future Electronics | HCCI-80 Series 1.1 uH 1.3 mOhm 38 A Surface Mount Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 860 Package Multiple: 20 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1500 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, P059X SMT, SLIC Series, Up to 38A RoHS: Compliant | 0 |
|
$1.9200 / $4.0100 | Buy Now |
|
Quest Components | 11 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
P0599NL
|
TTI | Coupled Inductors IND BIGFOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 860 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$2.1600 / $2.3500 | Buy Now |
DISTI #
000000000001496522
|
Sager | Coupled Inductors IND BIGFOOT Min Qty: 860 | 0 |
|
$2.0300 | Buy Now |
Part Details for P0599NL
P0599NL CAD Models
P0599NL Part Data Attributes
|
P0599NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0599NL
Pulse Electronics Corporation
General Purpose Inductor, 2.1uH, 15%, 2 Element, Amorphous Magnetic-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0013 Ω | |
Inductance-Nom (L) | 2.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 31 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Rated Current-Max | 38 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |