Part Details for P0595T by Pulse Electronics Corporation
Overview of P0595T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0595T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0595T
|
Avnet Abacus | INDUCTOR, BIGFOOT (Alt: P0595T) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 | Abacus - 0 |
|
Buy Now |
Part Details for P0595T
P0595T CAD Models
P0595T Part Data Attributes
|
P0595T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0595T
Pulse Electronics Corporation
General Purpose Inductor, 10.5uH, 15%, 2 Element, Amorphous Magnetic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 10.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 31 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | TR | |
Rated Current-Max | 19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |