Part Details for P058-006 by Tripp Lite
Overview of P058-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P058-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0629
|
Newark | Pwr Cord, Cee 7/7 Plug-Iec C5, 6Ft, 2.5A, Connector Type A:Cee 7/7 Plug, Connector Type B:Iec 60320 C5, Cable Length - Metric:1.8M, Current Rating:2.5A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P058-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $21.8000 | Buy Now |
DISTI #
TL905-ND
|
DigiKey | CORD CEE 7/7 TO IEC 320-C5 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7767 / $19.1600 | Buy Now |
DISTI #
P058-006
|
Avnet Americas | 6FT 2 PRONG EUROPEAN COMP POWER CORD C5 TO SCHUKO PLUG 6' - Bulk (Alt: P058-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P058-006
|
Mouser Electronics | AC Power Cords 6FT C5/SHUKO POWER CORD RoHS: Compliant | 10 |
|
$13.7700 / $19.5500 | Buy Now |
DISTI #
70101599
|
RS | AC POWER CORD, CEE7/7-C5, 250V, 2.5A, 6 FT. | Tripp Lite P058-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0600 / $21.8000 | RFQ |
|
Onlinecomponents.com | Cable Assembly 1.8m CEE 7/7 to IEC-320-C5 2 to 3 POS M-F |
3 In Stock |
|
$13.8200 / $17.8200 | Buy Now |
|
Master Electronics | Cable Assembly 1.8m CEE 7/7 to IEC-320-C5 2 to 3 POS M-F |
3 In Stock |
|
$13.8200 / $17.8200 | Buy Now |
|
Neutron USA | Tripp Lite 2 Prong European Computer Power | 50 |
|
$44.9900 | Buy Now |
Part Details for P058-006
P058-006 CAD Models
P058-006 Part Data Attributes:
|
P058-006
Tripp Lite
Buy Now
|
Compare Parts:
P058-006
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |