Part Details for P0505C14R2WB by Vishay Intertechnologies
Overview of P0505C14R2WB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P0505C14R2WB
P0505C14R2WB CAD Models
P0505C14R2WB Part Data Attributes
|
P0505C14R2WB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0505C14R2WB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 14.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for P0505C14R2WB
This table gives cross-reference parts and alternative options found for P0505C14R2WB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0505C14R2WB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0505Z14R2BNTB | Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505C14R2WB vs P0505Z14R2BNTB |
P0505Z14R2WBW | Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0505, | Vishay Intertechnologies | P0505C14R2WB vs P0505Z14R2WBW |
P0505Z14R2WBTE | Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0505, | Vishay Intertechnologies | P0505C14R2WB vs P0505Z14R2WBTE |
P0505C14R2BNTA | Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505C14R2WB vs P0505C14R2BNTA |
P0505C14R2WNE2 | Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0505, | Vishay Intertechnologies | P0505C14R2WB vs P0505C14R2WNE2 |
P0505Z14R2BBTA | Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505C14R2WB vs P0505Z14R2BBTA |
P0505C14R2WGTB | Fixed Resistor, Thin Film, 0.125W, 14.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0505, | Vishay Intertechnologies | P0505C14R2WB vs P0505C14R2WGTB |