Part Details for P0505C1203DBT by Vishay Intertechnologies
Overview of P0505C1203DBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0505C1203DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4888
|
Newark | P 0505 C 1203 D B Tr /Waffle Pack Or Tape & Reel |Vishay P0505C1203DBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2000 / $6.1000 | Buy Now |
DISTI #
P0505C1203DBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0505 Size 120K Ohm 0.5% 0.125 W ±5 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0505C1203DBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2200 / $6.0066 | Buy Now |
Part Details for P0505C1203DBT
P0505C1203DBT CAD Models
P0505C1203DBT Part Data Attributes
|
P0505C1203DBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0505C1203DBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 120000ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |