Part Details for P049-010 by Tripp Lite
Overview of P049-010 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Communication and Networking
Price & Stock for P049-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6686
|
Newark | Power Cord, Iec 320/Nema 5-20P, Black, 10Ft, 20A, Connector Type A:Iec 60320 C19, Connector Type B:Nema 5-20P, Cable Length - Metric:3M, Current Rating:20A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P049-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$34.3800 / $43.8700 | Buy Now |
DISTI #
TL473-ND
|
DigiKey | CRD 12AWG NEMA5-20P - 320C19 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
323 In Stock |
|
$31.2360 / $42.1800 | Buy Now |
DISTI #
P049-010
|
Avnet Americas | Cable Assembly Power 3.1m 3POS NEMA 5-20P to 3POS IEC-320-C19 PL-RCP - Bulk (Alt: P049-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P049-010
|
Mouser Electronics | AC Power Cords 20A 12AWG X 3C CORD C19 TO 5-20P 10 FT RoHS: Compliant | 27 |
|
$31.2300 / $40.1000 | Buy Now |
DISTI #
70396278
|
RS | Tripp Lite 10ft Heavy Duty Power Cord 12AWG 20A 125V C19 to 5-20P 10 | Tripp Lite P049-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 126 |
|
$39.0400 / $43.8700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 3.1m NEMA 5-20P to C19 3 to 3 POS M-F 12AWG |
13 In Stock |
|
$30.8700 / $40.0900 | Buy Now |
DISTI #
P049-010
|
Avnet Americas | Cable Assembly Power 3.1m 3POS NEMA 5-20P to 3POS IEC-320-C19 PL-RCP - Bulk (Alt: P049-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly AC Power 3.1m NEMA 5-20P to C19 3 to 3 POS M-F 12AWG |
13 In Stock |
|
$30.8700 / $40.0900 | Buy Now |
|
Neutron USA | Tripp Lite Heavy Duty Power Cord, 20A, 12AWG | 50 |
|
$38.4900 | Buy Now |