Part Details for P048F048T12AL by Vicor Corporation
Overview of P048F048T12AL by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for P048F048T12AL
P048F048T12AL CAD Models
P048F048T12AL Part Data Attributes:
|
P048F048T12AL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
P048F048T12AL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X16 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 26 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.98 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |
Alternate Parts for P048F048T12AL
This table gives cross-reference parts and alternative options found for P048F048T12AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P048F048T12AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRM48AF480M400A00 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS COMPLIANT, SMD-32 | Vicor Corporation | P048F048T12AL vs PRM48AF480M400A00 |
P048T048T24AL | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-16 | Vicor Corporation | P048F048T12AL vs P048T048T24AL |
PRM48AF480T400A00 | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, ROHS COMPLIANT, SMD-32 | Vicor Corporation | P048F048T12AL vs PRM48AF480T400A00 |
P048T048M24AL | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-16 | Vicor Corporation | P048F048T12AL vs P048T048M24AL |