Part Details for P047-006 by Tripp Lite
Overview of P047-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P047-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6311
|
Newark | Power Cord, Iec C14-Iec C19, 6Ft, 15A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C19, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P047-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$20.6100 / $26.3000 | Buy Now |
DISTI #
TL471-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C19 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
157 In Stock |
|
$18.1816 / $25.2900 | Buy Now |
DISTI #
P047-006
|
Avnet Americas | 6FT HEAVY DUTY POWER CORD 15A 14AWG C19 TO C14 6' - Bulk (Alt: P047-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P047-006
|
Mouser Electronics | AC Power Cords 6' HD PwrCord 15A 100V-250V C19-C14 6' | 90 |
|
$18.7200 / $24.9600 | Buy Now |
DISTI #
70590924
|
RS | Tripp Lite 6ft Heavy Duty Power Cord 14AWG 15A 100V - 250V C19 to C14 6' | Tripp Lite P047-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$23.4100 / $26.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.9400 / $25.0700 | Buy Now | |
DISTI #
P047-006
|
Avnet Americas | 6FT HEAVY DUTY POWER CORD 15A 14AWG C19 TO C14 6' - Bulk (Alt: P047-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Cord, 15A, 14AWG | 50 |
|
$23.4900 | Buy Now |