Part Details for P047-006-10A by Tripp Lite
Overview of P047-006-10A by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P047-006-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4483
|
Newark | Power Cord, Iec C14-Iec C19, 6Ft, 10A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C19, Cable Length - Metric:1.8M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P047-006-10A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0600 | Buy Now |
DISTI #
TL901-ND
|
DigiKey | CORD 16AWG IEC320C14 - 320C19 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0600 | Buy Now |
DISTI #
P047-006-10A
|
Avnet Americas | P047-006-10A - Bulk (Alt: P047-006-10A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P047-006-10A
|
Mouser Electronics | AC Power Cords 6FT,C19/C14,13A,16AWG RoHS: Compliant | 0 |
|
$22.9700 / $24.6400 | Order Now |
DISTI #
70590925
|
RS | 10ft Power Cord Adapter 3x 16AWG 10A 100V - 250V C19 to C14 10' | Tripp Lite P047-006-10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9800 / $26.0600 | RFQ |
|
Onlinecomponents.com | Standard Power Extension Cord, 10A, 16AWG (IEC-320-C19 to IEC-320-C14), 6-ft. | 0 |
|
$17.8300 / $23.6100 | Buy Now |
DISTI #
P047-006-10A
|
Avnet Americas | P047-006-10A - Bulk (Alt: P047-006-10A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Standard Power Cord, 10A, 16AWG | 50 |
|
$49.9900 | Buy Now |