Part Details for P047-004 by Tripp Lite
Overview of P047-004 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P047-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6310
|
Newark | Power Cord, Iec C14-Iec C19, 4Ft, 15A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C19, Cable Length - Metric:1.2M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P047-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$17.8500 / $22.7800 | Buy Now |
DISTI #
TL470-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C19 4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
271 In Stock |
|
$15.7429 / $21.9000 | Buy Now |
DISTI #
P047-004
|
Avnet Americas | 4FT HEAVY DUTY POWER CORD 15A 14AWG C19 TO C14 4' - Bulk (Alt: P047-004) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P047-004
|
Mouser Electronics | AC Power Cords 14AWG X 3 100-250V 15A C19 TO C14 4' RoHS: Compliant | 1 |
|
$15.7400 / $21.2100 | Buy Now |
DISTI #
V99:2348_19114386
|
Arrow Electronics | Cable Assembly AC Power 1.22m C14 to C19 3 to 3 POS M-F 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 2 |
|
$16.5500 / $19.4500 | Buy Now |
DISTI #
70590923
|
RS | Tripp Lite 4ft Heavy Duty Power Cord 14AWG 15A 100V - 250V C19 to C14 4' | Tripp Lite P047-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$20.2700 / $22.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.4000 / $21.7000 | Buy Now | |
DISTI #
P047-004
|
Avnet Americas | 4FT HEAVY DUTY POWER CORD 15A 14AWG C19 TO C14 4' - Bulk (Alt: P047-004) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Cord, 15A, 14AWG | 27 |
|
$44.9900 | Buy Now |
Part Details for P047-004
P047-004 CAD Models
P047-004 Part Data Attributes:
|
P047-004
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P047-004
Tripp Lite
POWER ADAPTER CORD C19 TO C14 4'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | CUL; UL | |
Connector Side1 | IEC-320-C14 | |
Connector Side2 | IEC-320-C19 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Diameter | 9.3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.22 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |