Part Details for P046-015-LL by Tripp Lite
Overview of P046-015-LL by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P046-015-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6222
|
Newark | Pwr Cord, Nema L5-20R/L5-20P, 4.5M, 20A, Connector Type A:Nema L5-20R, Connector Type B:Nema L5-20P, Cable Length - Metric:4.5M, Current Rating:20A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P046-015-LL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6900 / $54.3100 | Buy Now |
DISTI #
TL1564-ND
|
DigiKey | CORD 12AWG NEMAL520P - L520R 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28 In Stock |
|
$45.8610 / $56.9100 | Buy Now |
DISTI #
P046-015-LL
|
Avnet Americas | HEAVY DUTY POWER CORD ADAPTER 20A 12AWG NEMA L5-20P L5-20R 1 - Bulk (Alt: P046-015-LL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P046-015-LL
|
Mouser Electronics | AC Power Cords 15FT, L5-20P/20R, 20A, 12AWG RoHS: Compliant | 0 |
|
$45.8600 / $56.8400 | Order Now |
DISTI #
71308811
|
RS | Tripp Lite Heavy Duty Power Extension Cord 20A 12AWG L5-20P L5-20R 15 15ft | Tripp Lite P046-015-LL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.6800 / $56.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$46.3700 / $61.3800 | Buy Now | |
|
Neutron USA | Tripp Lite Heavy Duty Power Cord Adapter 20A 12AWG NEMA L5-20P L5-20R 15ft | 50 |
|
$84.9900 | Buy Now |