Part Details for P046-006-LL-30A by Tripp Lite
Overview of P046-006-LL-30A by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P046-006-LL-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1969
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P046-006-LL-30A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7000 / $48.2800 | Buy Now |
DISTI #
TL1559-ND
|
DigiKey | HEAVY-DUTY POWER EXTENSION CORD Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7100 | Buy Now |
DISTI #
545-P046-006-LL-30A
|
Mouser Electronics | AC Power Cords 6FT L5-30P/L5-30R,30A,10AWG | 0 |
|
$44.7600 / $48.3100 | Order Now |
DISTI #
71001021
|
RS | 6ft Heavy Duty Power Extension Cord 30A 10 AWG L5-30P L5-30R 6' | Tripp Lite P046-006-LL-30A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$43.4500 / $48.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.9500 / $55.5400 | Buy Now | |
|
Neutron USA | 6FT POWER EXTENSION CORD 30A HEAVY DUTY 10 AWG L5-30P L5-30R | 13 |
|
$44.2000 | Buy Now |