There are no models available for this part yet.
Overview of P0404FC15C by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P0404FC15C by ProTek Devices
Part Data Attributes for P0404FC15C by ProTek Devices
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Part Package Code
|
FLIP-CHIP
|
Package Description
|
S-XBGA-B4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Breakdown Voltage-Min
|
16.7 V
|
Clamping Voltage-Max
|
35.7 V
|
Configuration
|
COMMON CATHODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-XBGA-B4
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
250 W
|
Number of Elements
|
4
|
Number of Terminals
|
4
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
Alternate Parts for P0404FC15C
This table gives cross-reference parts and alternative options found for P0404FC15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0404FC15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0404FC15C-LF | Trans Voltage Suppressor Diode, 250W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-4 | ProTek Devices | P0404FC15C vs P0404FC15C-LF |