Part Details for P0402K2153BBPT by Vishay Intertechnologies
Overview of P0402K2153BBPT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402K2153BBPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9949
|
Newark | P 0402 K 2153 B B Pt /Paper Tape |Vishay P0402K2153BBPT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.8300 | Buy Now |
DISTI #
P0402K2153BBPT
|
Avnet Americas | Resistor Thin Film Anti-Sulfured Precision 215kOhm 63mW 0.1% 100ppm/?C 2-Pin 0402 Paper T/R - Custom Tape W/Leader (Alt: P0402K2153BBPT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
72-P0402K2153BBPT
|
Mouser Electronics | Thin Film Resistors - SMD P 0402 K 2153 B B PT RoHS: Not Compliant | 0 |
|
$4.5800 / $8.0700 | Order Now |
DISTI #
V72:2272_23526416
|
Arrow Electronics | Res Thin Film 0402 215K Ohm 0.1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2310 Container: Cut Strips | Americas - 100 |
|
$3.5990 / $4.7692 | Buy Now |
DISTI #
67560694
|
Verical | Res Thin Film 0402 215K Ohm 0.1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 100 |
|
$3.5990 / $3.9090 | Buy Now |
Part Details for P0402K2153BBPT
P0402K2153BBPT CAD Models
P0402K2153BBPT Part Data Attributes
|
P0402K2153BBPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402K2153BBPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0402K2153BBPT
This table gives cross-reference parts and alternative options found for P0402K2153BBPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402K2153BBPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0402K2153BNTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | P0402K2153BBPT vs P0402K2153BNTE |