Part Details for P0402K1214BBPT by Vishay Intertechnologies
Overview of P0402K1214BBPT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402K1214BBPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0402K1214BBPT
|
Avnet Americas | Res Thin Film 0402 1.21MOhm 0.1% 110ppm/°C Paper Tape - Custom Tape W/Leader (Alt: P0402K1214BBPT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$1.6781 / $5.1845 | Buy Now |
Part Details for P0402K1214BBPT
P0402K1214BBPT CAD Models
P0402K1214BBPT Part Data Attributes
|
P0402K1214BBPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402K1214BBPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 1210000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0402K1214BBPT
This table gives cross-reference parts and alternative options found for P0402K1214BBPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402K1214BBPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402K1214BNPF | Fixed Resistor, Thin Film, 0.063W, 1210000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | P0402K1214BBPT vs P0402K1214BNPF |