Part Details for P0402H7503BNT by Vishay Intertechnologies
Overview of P0402H7503BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402H7503BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5515
|
Newark | P 0402 H 7503 B N Tr E2 /Waffle Pack/Plastic Tape |Vishay P0402H7503BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $5.4300 | Buy Now |
DISTI #
P0402H7503BNT
|
Avnet Americas | Resistor High Precision Wraparound 0402 7503Ohm 0.1% 1/16W ±50ppm/°C Molded Waffle - Custom Tape W/Leader (Alt: P0402H7503BNT) Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8862 / $5.1733 | Buy Now |
Part Details for P0402H7503BNT
P0402H7503BNT CAD Models
P0402H7503BNT Part Data Attributes
|
P0402H7503BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402H7503BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 750000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0402H7503BNT
This table gives cross-reference parts and alternative options found for P0402H7503BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402H7503BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402H7503BGPT | Fixed Resistor, Thin Film, 0.063W, 750000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402H7503BNT vs P0402H7503BGPT |
P0402H7503BGT | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 50 ppm, 750000 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Sfernice | P0402H7503BNT vs P0402H7503BGT |
P0402H7503BNPT | Fixed Resistor, Thin Film, 0.063W, 750000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402H7503BNT vs P0402H7503BNPT |
P0402H7503BBPT | Fixed Resistor, Thin Film, 0.063W, 750000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402H7503BNT vs P0402H7503BBPT |
P0402H7503BNWA | Fixed Resistor, Thin Film, 0.063W, 750000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402H7503BNT vs P0402H7503BNWA |
P0402H7503BNPB | Fixed Resistor, Thin Film, 0.063W, 750000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402H7503BNT vs P0402H7503BNPB |