Part Details for P0402FC05C by ProTek Devices
Overview of P0402FC05C by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0402FC05C
P0402FC05C CAD Models
P0402FC05C Part Data Attributes:
|
P0402FC05C
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
P0402FC05C
ProTek Devices
Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 1 Element, Silicon, FLIP CHIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | FLIP-CHIP | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 14.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for P0402FC05C
This table gives cross-reference parts and alternative options found for P0402FC05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402FC05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402FC05C-LF-T75-1 | Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-4 | ProTek Devices | P0402FC05C vs P0402FC05C-LF-T75-1 |
P0402FC05C-LF-T710-2 | Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-4 | ProTek Devices | P0402FC05C vs P0402FC05C-LF-T710-2 |
P0402FC05C-LF | Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-4 | ProTek Devices | P0402FC05C vs P0402FC05C-LF |