Part Details for P0402E7501BNTA by Vishay Intertechnologies
Overview of P0402E7501BNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402E7501BNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5508
|
Newark | P 0402 E 7501 B N Tr100 E2 /Waffle Pack/Plastic Tape |Vishay P0402E7501BNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $4.8200 | Buy Now |
DISTI #
P0402E7501BNTA
|
Avnet Americas | Resistor High Precision Wraparound 0402 7501Ohm 0.1% 1/16W ?25ppm/?C Molded Waffle - Tape and Reel (Alt: P0402E7501BNTA) Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.6505 / $4.3902 | Buy Now |
DISTI #
72-P0402E7501BNTA
|
Mouser Electronics | Thin Film Resistors - SMD P 0402 E 7501 B N TR100 e2 | 0 |
|
$3.9400 / $7.5800 | Order Now |
Part Details for P0402E7501BNTA
P0402E7501BNTA CAD Models
P0402E7501BNTA Part Data Attributes
|
P0402E7501BNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402E7501BNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0402E7501BNTA
This table gives cross-reference parts and alternative options found for P0402E7501BNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402E7501BNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0402E7501WNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | P0402E7501BNTA vs P0402E7501WNW |
P0402E7501BGT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 7500 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | P0402E7501BNTA vs P0402E7501BGT |
P0402E7501WNTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | P0402E7501BNTA vs P0402E7501WNTE |
P0402E7501BNT | Vishay Intertechnologies | $5.5039 | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | P0402E7501BNTA vs P0402E7501BNT |
P0402E7501BNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | P0402E7501BNTA vs P0402E7501BNW |