P0402E4752BN
Description: Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, GREEN

Overview of P0402E4752BN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for P0402E4752BN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # P0402E4752BN
Avnet Americas Res Thin Film 0402 47.5K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0402E4752BN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack 0
  • 100 $3.2738
  • 200 $3.2131
  • 400 $2.4602
  • 600 $2.0098
  • 800 $1.9787
  • 1,000 $1.6200
  • 10,000 $1.2139
$1.2139 / $3.2738 Buy Now

CAD Models for P0402E4752BN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0402E4752BN by Vishay Intertechnologies

P0402E4752BN
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, GREEN
Reach Compliance Code
compliant
Additional Feature
HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.6 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342G
Resistance
47500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. P0402E4752BN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0402E4752BN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0402E4752BN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P0402E4752BN would you like to use for your alert(s)?
  • Please alert me when P0402E4752BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0402E4752BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0402E4752BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0402E4752BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0402E4752BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0402E4752BN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: