Part Details for P0402C3692LNPA by Vishay Intertechnologies
Overview of P0402C3692LNPA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402C3692LNPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0402C3692LNPA
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0402 Size 36.9K Ohm 0.01% 0.063 W ±5 ppm/°C 2-Pin SMD Paper T/R - Custom Tape W/Leader (Alt: P0402C3692LNPA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1968 / $11.1793 | Buy Now |