Part Details for P040-012 by Tripp Lite
Overview of P040-012 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P040-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4482
|
Newark | Pwr Cord, Nema L6-20P/Iec C19, 12Ft, 20A, Connector Type A:Nema L6-20P, Connector Type B:Iec 60320 C19, Cable Length - Metric:3.7M, Current Rating:20A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P040-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$38.5900 / $44.5300 | Buy Now |
DISTI #
TL895-ND
|
DigiKey | CORD 12AWG NEMA L6-20P - C19 12' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
35 In Stock |
|
$36.9506 / $47.2300 | Buy Now |
DISTI #
P040-012
|
Avnet Americas | P040-012 - Bulk (Alt: P040-012) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P040-012
|
Mouser Electronics | AC Power Cords 12AWG SJT 20A 250V C19 TO L6-20P 12' RoHS: Compliant | 0 |
|
$38.0600 / $46.9000 | Order Now |
DISTI #
70590917
|
RS | 12ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 L6-20P 12' | Tripp Lite P040-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6800 / $49.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$38.4800 / $50.9400 | Buy Now | |
DISTI #
P040-012
|
Avnet Americas | P040-012 - Bulk (Alt: P040-012) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Cord for PDU and UPS | 50 |
|
$74.9900 | Buy Now |