Part Details for P040-006 by Tripp Lite
Overview of P040-006 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P040-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5552
|
Newark | Power Cord, Iec 320 C19-Nema L6-20P, 6Ft, Connector Type A:Iec 60320 C19, Connector Type B:Nema L6-20P, Cable Length - Metric:1.8M, Current Rating:20A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P040-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $21.2900 | Buy Now |
DISTI #
TL466-ND
|
DigiKey | CRD 12AWG NEMAL6-20P - 320C19 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
448 In Stock |
|
$16.8027 / $23.3700 | Buy Now |
DISTI #
P040-006
|
Avnet Americas | 6FT HEAVY DUTY POWER CORD PDU UPS 20A 12AWG C19 TO L6-20P 6' - Bulk (Alt: P040-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P040-006
|
Mouser Electronics | AC Power Cords 6FT 12AWG H-D POWER RoHS: Compliant | 13 |
|
$17.2000 / $22.3900 | Buy Now |
DISTI #
70396274
|
RS | Tripp Lite 6ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 L6-20P 6 | Tripp Lite P040-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$19.1600 / $21.2900 | Buy Now |
|
Onlinecomponents.com |
118 In Stock |
|
$17.5000 / $23.1700 | Buy Now | |
DISTI #
P040-006
|
Avnet Americas | 6FT HEAVY DUTY POWER CORD PDU UPS 20A 12AWG C19 TO L6-20P 6' - Bulk (Alt: P040-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
118 In Stock |
|
$17.5000 / $23.1700 | Buy Now | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Cord for PDU and UPS | 50 |
|
$25.9900 | Buy Now |