P036QH02CJ
Description: Silicon Controlled Rectifier, 100000mA I(T), 200V V(DRM),

Overview of P036QH02CJ by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P036QH02CJ by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P036QH02CJ by IXYS UK Westcode

P036QH02CJ
IXYS UK Westcode
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
25 µs
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
3 V
Leakage Current-Max
10 mA
Non-Repetitive Pk On-state Cur
600 A
On-State Voltage-Max
2.2 V
On-state Current-Max
100000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. P036QH02CJ
    IXYS UK Westcode
    Silicon Controlled Rectifier, 100000mA I(T), 200V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P036QH02CJ by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P036QH02CJ by IXYS UK Westcode

  • Please alert me when P036QH02CJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P036QH02CJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P036QH02CJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P036QH02CJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P036QH02CJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P036QH02CJ by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: