Part Details for P036-010 by Tripp Lite
Overview of P036-010 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P036-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9237
|
Newark | Power Cord, Iec C20/Iec C19, 10Ft, 20A, Connector Type A:Iec 60320 C20, Connector Type B:Iec 60320 C19, Cable Length - Metric:3M, Current Rating:20A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P036-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$31.5000 / $33.9300 | Buy Now |
DISTI #
TL1741-ND
|
DigiKey | CORD 12AWG IEC 320-C20 - C19 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$29.8945 / $40.3700 | Buy Now |
DISTI #
545-P036-010
|
Mouser Electronics | AC Power Cords 12AWG X 3C 20A C19 TO C20 10FT RoHS: Compliant | 0 |
|
$29.5500 / $38.1600 | Order Now |
DISTI #
70590916
|
RS | 10ft 12AWG Heavy Duty Power Cord Blade Server C19 to C20 10' | Tripp Lite P036-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$36.2500 / $40.7300 | Buy Now |
|
Onlinecomponents.com |
3 In Stock 2059 Factory Stock |
|
$29.1900 / $37.5400 | Buy Now | |
DISTI #
2578681
|
element14 Asia-Pacific | POWER CORD, IEC C20/IEC C19, 10FT, 20A RoHS: Not Compliant Min Qty: 1 Container: Each | 111 |
|
$30.6702 / $38.8424 | Buy Now |
DISTI #
2578681
|
Farnell | POWER CORD, IEC C20/IEC C19, 10FT, 20A RoHS: Not Compliant Min Qty: 1 Lead time: 38 Weeks, 2 Days Container: Each | 111 |
|
$34.0384 / $43.4417 | Buy Now |
|
Master Electronics |
3 In Stock 2059 Factory Stock |
|
$29.1900 / $37.5400 | Buy Now | |
|
Neutron USA | Tripp Lite Heavy-Duty Computer Power Extension Cord for Servers and Computers | 50 |
|
$59.9900 | Buy Now |