Part Details for P036-010-15A by Tripp Lite
Overview of P036-010-15A by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P036-010-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9066
|
Newark | Power Cord, Iec C19-Iec C20, 3.05M, 15A, Connector Type A:Iec 60320 C19, Connector Type B:Iec 60320 C20, Cable Length - Metric:3.05M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P036-010-15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$19.0500 / $24.3000 | Buy Now |
DISTI #
TL1558-ND
|
DigiKey | CORD 14AWG IEC 320-C20 - C19 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$16.8027 / $23.3700 | Buy Now |
DISTI #
P036-010-15A
|
Avnet Americas | HEAVY DUTY POWER EXTENSION CORD 15A 14 AWG IEC 320 C19-C20 1 - Bulk (Alt: P036-010-15A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7200 | Buy Now |
DISTI #
545-P036-010-15A
|
Mouser Electronics | AC Power Cords 10FT C19 TO C20,15A,14AWG RoHS: Compliant | 2 |
|
$17.3000 / $23.1000 | Buy Now |
DISTI #
71308807
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG IEC 320 C19-C20 10 | Tripp Lite P036-010-15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6300 / $24.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.5000 / $23.1700 | Buy Now | |
DISTI #
P036-010-15A
|
Avnet Americas | HEAVY DUTY POWER EXTENSION CORD 15A 14 AWG IEC 320 C19-C20 1 - Bulk (Alt: P036-010-15A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7200 | Buy Now |
DISTI #
2578666
|
element14 Asia-Pacific | POWER CORD, IEC C19-IEC C20, 3.05M, 15A RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$17.7478 / $23.8287 | Buy Now |
DISTI #
2578666
|
Farnell | POWER CORD, IEC C19-IEC C20, 3.05M, 15A RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 9 |
|
$20.2790 / $25.8667 | Buy Now |
|
Neutron USA | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG IEC 320 C19-C20 10ft | 50 |
|
$44.9900 | Buy Now |