Part Details for P036-002-ABL by Eaton Corporation
Overview of P036-002-ABL by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P036-002-ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-P036-002-ABL
|
Mouser Electronics | AC Power Cords Power Extension Cord C20 to C19 - Heavy-Duty 20A, 250V 12 AWG Blue 2ft. RoHS: Compliant | 0 |
|
$13.8900 / $18.2800 | Order Now |