Part Details for P036-002-20RA by Tripp Lite
Overview of P036-002-20RA by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P036-002-20RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0627
|
Newark | Power Cord, Iec C20/Iec C19, 2Ft, 20A, Connector Type A:Iec 60320 C20 Right Angle, Connector Type B:Iec 60320 C19, Cable Length - Metric:610Mm, Current Rating:20A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P036-002-20RA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P036-002-20RA
|
Avnet Americas | 2FT HVY DTY COMPUTER PWR CORD 20A 12AWG C19 TO RT ANGLE C20 - Bulk (Alt: P036-002-20RA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$7.2700 / $13.8200 | Buy Now | |
DISTI #
P036-002-20RA
|
Avnet Americas | 2FT HVY DTY COMPUTER PWR CORD 20A 12AWG C19 TO RT ANGLE C20 - Bulk (Alt: P036-002-20RA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |