Part Details for P0353NLT by Pulse
Overview of P0353NLT by Pulse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0353NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0353NLT
|
IBS Electronics | Common Mode Chokes Dual 590uH 5.6A 0.021Ohm DCR SMD T/R Min Qty: 200 Package Multiple: 1 | 0 |
|
$1.2404 / $1.5990 | Buy Now |